EEEFK1K100XL | Panasonic

Electrolytic capacitor, 10 µF, 80 V (DC), SMD, Ø 6.3 mm, EEEFK1K100XL

Order No.: 38D4994
EAN: 4099891916060
MPN:
EEEFK1K100XL
Series: FK
Panasonic
EEEFK1K100XL Panasonic Electrolytic Capacitors Image 1
EEEFK1K100XL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2047 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.2047 €

Electrolytic capacitor, EEEFK1K100XL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 10 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 80 V
Rippelstrom 60 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes