EEEFK1K331AM | Panasonic

Electrolytic capacitor, 330 µF, 80 V (DC), ±20 %, SMD, Ø 16 mm, EEEFK1K331AM

Order No.: 38D5007
EAN: 4099891902865
MPN:
EEEFK1K331AM
Series: FK(A)
Panasonic
EEEFK1K331AM Panasonic Electrolytic Capacitors Image 1
EEEFK1K331AM Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.5946 €

Electrolytic capacitor, EEEFK1K331AM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 16 mm
Capacity 330 µF
Length 16.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 80 V
Ripple current 793 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes