EEEFK1V221GL | Panasonic

Electrolytic capacitor, 220 µF, 35 V (DC), SMD, Ø 8 mm, EEEFK1V221GL

Order No.: 38D5042
EAN: 4099891915148
MPN:
EEEFK1V221GL
Series: FK
Panasonic
EEEFK1V221GL Panasonic Electrolytic Capacitors Image 1
EEEFK1V221GL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4248 €

Electrolytic capacitor, EEEFK1V221GL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
Capacity 220 µF
Length 10.2 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Ripple current 600 mA
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes