EEEFK1V221P | Panasonic

Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, SMD, Ø 8 mm, EEEFK1V221P

Order No.: 38D0222
EAN: 4099891899950
MPN:
EEEFK1V221P
Series: FK
Panasonic
EEEFK1V221P Panasonic Electrolytic Capacitors Image 1
EEEFK1V221P Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8378 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8378 €
10 pcs.
0.5581 €
100 pcs.
0.4653 €
500 pcs.
0.4046 €
1000 pcs.
0.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFK1V221P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
Capacity 220 µF
Length 10.2 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Ripple current 600 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes