EEEFK1V302SM | Panasonic

Electrolytic capacitor, 3000 µF, 35 V (DC), ±20 %, SMD, Ø 18 mm, EEEFK1V302SM

Order No.: 38D5047
EAN: 4099891903183
MPN:
EEEFK1V302SM
Series: FKS
EEEFK1V302SM Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
145.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
1.9397 €

Electrolytic capacitor, EEEFK1V302SM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 18 mm
Kapazität 3000 µF
Länge 21.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 2640 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 75 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes