EEEFK1V751SQ | Panasonic

Electrolytic capacitor, 750 µF, 35 V (DC), ±20 %, SMD, Ø 12.5 mm, EEEFK1V751SQ

Order No.: 38D5067
EAN: 4099891903329
MPN:
EEEFK1V751SQ
Series: FKS
EEEFK1V751SQ Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8259 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.8259 €

Electrolytic capacitor, EEEFK1V751SQ, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 12.5 mm
Kapazität 750 µF
Länge 13.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 1100 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes