EEEFK2A221AV | Panasonic

Electrolytic capacitor, 220 µF, 100 V (DC), ±20 %, SMD, Ø 18 mm, EEEFK2A221AV

Order No.: 38D5076
EAN: 4099891903404
MPN:
EEEFK2A221AV
Series: FK
Panasonic
EEEFK2A221AV Panasonic Electrolytic Capacitors Image 1
EEEFK2A221AV Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.4336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
2.4336 €

Electrolytic capacitor, EEEFK2A221AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 18 mm
Kapazität 220 µF
Länge 16.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rippelstrom 917 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes