EEEFK2A330P | Panasonic

Electrolytic capacitor, 33 µF, 100 V (DC), ±20 %, SMD, Ø 10 mm, EEEFK2A330P

Order No.: 38D0230
EAN: 4099891900014
MPN:
EEEFK2A330P
Series: FK
EEEFK2A330P Panasonic Electrolytic Capacitors Image 1
EEEFK2A330P Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9901 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9901 €
10 pcs.
0.6605 €
100 pcs.
0.5498 €
500 pcs.
0.4784 €
1000 pcs.
0.4355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFK2A330P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
Kapazität 33 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rippelstrom 200 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes