EEEFKA221XAL | Panasonic

Electrolytic capacitor, 220 µF, 10 V (DC), SMD, Ø 6.3 mm, EEEFKA221XAL

Order No.: 38D5085
EAN: 4099891916299
MPN:
EEEFKA221XAL
Series: FK(A)
Panasonic
EEEFKA221XAL Panasonic Electrolytic Capacitors Image 1
EEEFKA221XAL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.2154 €

Electrolytic capacitor, EEEFKA221XAL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 220 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rippelstrom 280 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes