EEEFKJ331XAP | Panasonic

Electrolytic capacitor, 330 µF, 6.3 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFKJ331XAP

Order No.: 38D5102
EAN: 4099891903602
MPN:
EEEFKJ331XAP
Series: FK(A)
EEEFKJ331XAP Panasonic Electrolytic Capacitors Image 1
EEEFKJ331XAP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
370.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.2059 €

Electrolytic capacitor, EEEFKJ331XAP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized#
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 330 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 6.3 V
Rippelstrom 280 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes