EEEFKV100UAR | Panasonic

Electrolytic capacitor, 10 µF, 35 V (DC), ±20 %, SMD, Ø 4 mm, EEEFKV100UAR

Order No.: 38D5105
EAN: 4099891903633
MPN:
EEEFKV100UAR
Series: FK(A)
EEEFKV100UAR Panasonic Electrolytic Capacitors Image 1
EEEFKV100UAR Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
547.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1369 €

Electrolytic capacitor, EEEFKV100UAR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
Kapazität 10 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 90 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes