EEEFN0J221V | Panasonic

Electrolytic capacitor, 220 µF, 6.3 V (DC), SMD, Ø 6.3 mm, EEEFN0J221V

Order No.: 38D5127
EAN: 4099891914240
MPN:
EEEFN0J221V
Series: FN-V
Panasonic
EEEFN0J221V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5379 €

Electrolytic capacitor, EEEFN0J221V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.36 Ω
Kapazität 220 µF
Länge 6.1 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 6.3 V
Rippelstrom 240 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes