EEEFN0J271UL | Panasonic

Electrolytic capacitor, 270 µF, 6.3 V (DC), SMD, Ø 6.3 mm, EEEFN0J271UL

Order No.: 38D5128
EAN: 4099891915308
MPN:
EEEFN0J271UL
Series: FN
Panasonic
EEEFN0J271UL Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1952 €

Electrolytic capacitor, EEEFN0J271UL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 6.3 mm
ESR (Equivalent Series Resistance) 0.36 Ω
Capacity 270 µF
Length 5.8 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 6.3 V
Ripple current 240 mA
Logistics
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes