EEEFN1A221UV | Panasonic
Electrolytic capacitor, 220 µF, 10 V (DC), SMD, Ø 6.3 mm, EEEFN1A221UV
Unit Price (€ / pc.)
0.5534 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEFN1A221UV, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- High capacitance
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 6.3 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.36 Ω | |
Kapazität | 220 µF | |
Länge | 6.1 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 10 V | |
Rippelstrom | 240 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |