EEEFN1A470UR | Panasonic

Electrolytic capacitor, 47 µF, 10 V (DC), SMD, Ø 4 mm, EEEFN1A470UR

Order No.: 38D5160
EAN: 4099891913380
MPN:
EEEFN1A470UR
Series: FN
Panasonic
EEEFN1A470UR Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1416 €

Electrolytic capacitor, EEEFN1A470UR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 4 mm
ESR (Equivalent Series Resistance) 1.35 Ω
Capacity 47 µF
Length 5.8 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 10 V
Ripple current 90 mA
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes