EEEFN1A681P | Panasonic

Electrolytic capacitor, 680 µF, 10 V (DC), SMD, Ø 8 mm, EEEFN1A681P

Order No.: 38D5167
EAN: 4099891913472
MPN:
EEEFN1A681P
Series: FN
EEEFN1A681P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8235 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8235 €
10 pcs.
0.5498 €
100 pcs.
0.4582 €
500 pcs.
0.3987 €
1000 pcs.
0.3618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFN1A681P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 0.16 Ω
Kapazität 680 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rippelstrom 600 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes