EEEFN1C330R | Panasonic

Electrolytic capacitor, 33 µF, 16 V (DC), SMD, Ø 4 mm, EEEFN1C330R

Order No.: 38D5184
EAN: 4099891913540
MPN:
EEEFN1C330R
Series: FN
Panasonic
EEEFN1C330R Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1416 €

Electrolytic capacitor, EEEFN1C330R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 4 mm
ESR (Equivalent Series Resistance) 1.35 Ω
Capacity 33 µF
Length 5.8 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Ripple current 90 mA
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes