EEEFN1E100R | Panasonic

Electrolytic capacitor, 10 µF, 25 V (DC), SMD, Ø 4 mm, EEEFN1E100R

Order No.: 38D5199
EAN: 4099891913663
MPN:
EEEFN1E100R
Series: FN
Panasonic
EEEFN1E100R Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.1940 €
100 pcs.
0.1607 €
500 pcs.
0.1404 €
1000 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFN1E100R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
ESR (Äquivalenter Serienwiderstand) 1.35 Ω
Kapazität 10 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 90 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes