EEEFN1E221P | Panasonic

Electrolytic capacitor, 220 µF, 25 V (DC), SMD, Ø 8 mm, EEEFN1E221P

Order No.: 38D5205
EAN: 4099891913762
MPN:
EEEFN1E221P
Series: FN
Panasonic
EEEFN1E221P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3618 €

Electrolytic capacitor, EEEFN1E221P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
ESR (Equivalent Series Resistance) 0.16 Ω
Capacity 220 µF
Length 10.2 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Ripple current 600 mA
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes