EEEFN1E331V | Panasonic

Electrolytic capacitor, 330 µF, 25 V (DC), SMD, Ø 8 mm, EEEFN1E331V

Order No.: 38D5211
EAN: 4099891914547
MPN:
EEEFN1E331V
Series: FN-V
Panasonic
EEEFN1E331V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.7116 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.7116 €

Electrolytic capacitor, EEEFN1E331V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
ESR (Equivalent Series Resistance) 0.16 Ω
Capacity 330 µF
Length 10.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Ripple current 600 mA
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes