EEEFN1E471UP | Panasonic
Electrolytic capacitor, 470 µF, 25 V (DC), SMD, Ø 8 mm, EEEFN1E471UP
Unit Price (€ / pc.)
0.9056 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
0.91 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9056 €
10 pcs.
0.6033 €
100 pcs.
0.5034 €
500 pcs.
0.4367 €
1000 pcs.
0.3975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEEFN1E471UP, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- High capacitance
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 8 mm | |
ESR (Equivalent Series Resistance) | 0.16 Ω | |
Capacity | 470 µF | |
Length | 10.2 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Ripple current | 600 mA |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |