EEEFN1E680L | Panasonic

Electrolytic capacitor, 68 µF, 25 V (DC), SMD, Ø 6.3 mm, EEEFN1E680L

Order No.: 38D5220
EAN: 4099891915544
MPN:
EEEFN1E680L
Series: FN
Panasonic
EEEFN1E680L Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1809 €

Electrolytic capacitor, EEEFN1E680L, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 6.3 mm
ESR (Equivalent Series Resistance) 0.36 Ω
Capacity 68 µF
Length 5.8 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Ripple current 240 mA
Logistics
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes