EEEFN1E680V | Panasonic
Electrolytic capacitor, 68 µF, 25 V (DC), SMD, Ø 6.3 mm, EEEFN1E680V
Unit Price (€ / pc.)
0.5379 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEFN1E680V, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- High capacitance
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 6.3 mm | |
ESR (Equivalent Series Resistance) | 0.36 Ω | |
Capacity | 68 µF | |
Length | 6.1 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Ripple current | 240 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |