EEEFN1H101L | Panasonic
Electrolytic capacitor, 100 µF, 50 V (DC), SMD, Ø 8 mm, EEEFN1H101L
Unit Price (€ / pc.)
0.3796 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEFN1H101L, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- High capacitance
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 8 mm | |
ESR (Equivalent Series Resistance) | 0.34 Ω | |
Capacity | 100 µF | |
Length | 10.2 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Ripple current | 350 mA |
Download
Logistics
Country of origin | MY |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |