EEEFN1H220UR | Panasonic

Electrolytic capacitor, 22 µF, 50 V (DC), SMD, Ø 5 mm, EEEFN1H220UR

Order No.: 38D5239
EAN: 4099891913977
MPN:
EEEFN1H220UR
Series: FN
Panasonic
EEEFN1H220UR Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3653 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3653 €
10 pcs.
0.2440 €
100 pcs.
0.2035 €
500 pcs.
0.1773 €
1000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFN1H220UR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 5 mm
ESR (Äquivalenter Serienwiderstand) 1.52 Ω
Kapazität 22 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 85 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes