EEEFN1H330V | Panasonic

Electrolytic capacitor, 33 µF, 50 V (DC), SMD, Ø 6.3 mm, EEEFN1H330V

Order No.: 38D5248
EAN: 4099891914684
MPN:
EEEFN1H330V
Series: FN-V
Panasonic
EEEFN1H330V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5534 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5534 €

Electrolytic capacitor, EEEFN1H330V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 6.3 mm
ESR (Equivalent Series Resistance) 0.88 Ω
Capacity 33 µF
Length 6.1 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Ripple current 165 mA
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes