EEEFN1H390UP | Panasonic

Electrolytic capacitor, 39 µF, 50 V (DC), SMD, Ø 6.3 mm, EEEFN1H390UP

Order No.: 38D5250
EAN: 4099891913991
MPN:
EEEFN1H390UP
Series: FN
Panasonic
EEEFN1H390UP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1856 €

Electrolytic capacitor, EEEFN1H390UP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.88 Ω
Kapazität 39 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 165 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes