EEEFN1H470XV | Panasonic

Electrolytic capacitor, 47 µF, 50 V (DC), SMD, Ø 6.3 mm, EEEFN1H470XV

Order No.: 38D5254
EAN: 4099891914707
MPN:
EEEFN1H470XV
Series: FN-V
Panasonic
EEEFN1H470XV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5581 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.5581 €

Electrolytic capacitor, EEEFN1H470XV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.68 Ω
Kapazität 47 µF
Länge 8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 195 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes