EEEFN1H680XP | Panasonic

Electrolytic capacitor, 68 µF, 50 V (DC), SMD, Ø 6.3 mm, EEEFN1H680XP

Order No.: 38D5256
EAN: 4099891914011
MPN:
EEEFN1H680XP
Series: FN
Panasonic
EEEFN1H680XP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4796 € *
Available: 900 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4796 €
10 pcs.
0.3201 €
100 pcs.
0.2666 €
500 pcs.
0.2321 €
1000 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFN1H680XP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.68 Ω
Kapazität 68 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 195 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes