EEEFN1J100P | Panasonic

Electrolytic capacitor, 10 µF, 63 V (DC), SMD, Ø 6.3 mm, EEEFN1J100P

Order No.: 38D5259
EAN: 4099891914073
MPN:
EEEFN1J100P
Series: FN
EEEFN1J100P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4236 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4236 €
10 pcs.
0.2820 €
100 pcs.
0.2356 €
500 pcs.
0.2047 €
1000 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFN1J100P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 1.5 Ω
Kapazität 10 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 80 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes