EEEFN1J220XL | Panasonic
Electrolytic capacitor, 22 µF, 63 V (DC), SMD, Ø 6.3 mm, EEEFN1J220XL
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEFN1J220XL, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- High capacitance
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 6.3 mm | |
ESR (Equivalent Series Resistance) | 1.2 Ω | |
Capacity | 22 µF | |
Length | 7.7 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 63 V | |
Ripple current | 120 mA |
Download
Logistics
Country of origin | MY |
Original Packaging | Reel with 900 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |