EEEFN1J330L | Panasonic

Electrolytic capacitor, 33 µF, 63 V (DC), SMD, Ø 8 mm, EEEFN1J330L

Order No.: 38D5270
EAN: 4099891915872
MPN:
EEEFN1J330L
Series: FN
Panasonic
EEEFN1J330L Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3796 €

Electrolytic capacitor, EEEFN1J330L, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
ESR (Equivalent Series Resistance) 0.65 Ω
Capacity 33 µF
Length 10.2 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 63 V
Ripple current 250 mA
Logistics
Country of origin MY
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes