EEEFN1J680V | Panasonic

Electrolytic capacitor, 68 µF, 63 V (DC), SMD, Ø 8 mm, EEEFN1J680V

Order No.: 38D5278
EAN: 4099891914820
MPN:
EEEFN1J680V
Series: FN-V
Panasonic
EEEFN1J680V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.7116 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.7116 €

Electrolytic capacitor, EEEFN1J680V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 0.65 Ω
Kapazität 68 µF
Länge 10.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 250 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes