EEEFN1K220L | Panasonic
Electrolytic capacitor, 22 µF, 80 V (DC), SMD, Ø 8 mm, EEEFN1K220L
Unit Price (€ / pc.)
0.3796 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEFN1K220L, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- High capacitance
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 8 mm | |
ESR (Äquivalenter Serienwiderstand) | 1.3 Ω | |
Kapazität | 22 µF | |
Länge | 10.2 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 80 V | |
Rippelstrom | 130 mA |
Download
Logistics
Ursprungsland | MY |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |