EEEFN1K220P | Panasonic

Electrolytic capacitor, 22 µF, 80 V (DC), SMD, Ø 8 mm, EEEFN1K220P

Order No.: 38D5283
EAN: 4099891914158
MPN:
EEEFN1K220P
Series: FN
EEEFN1K220P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.9056 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
0.91 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9056 €
10 pcs.
0.6033 €
100 pcs.
0.5034 €
500 pcs.
0.4379 €
1000 pcs.
0.3975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFN1K220P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 1.3 Ω
Kapazität 22 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 80 V
Rippelstrom 130 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes