EEEFN1K330P | Panasonic

Electrolytic capacitor, 33 µF, 80 V (DC), SMD, Ø 8 mm, EEEFN1K330P

Order No.: 38D5286
EAN: 4099891914165
MPN:
EEEFN1K330P
Series: FN
EEEFN1K330P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3975 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
198.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.3975 €

Electrolytic capacitor, EEEFN1K330P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 33 µF
Rated voltage (DC) 80 V
ESR (Equivalent Series Resistance) 1.3 Ω
Ripple current 130 mA
Design SMD
diameter 8 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 500 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes