EEEFN1V180UR | Panasonic

Electrolytic capacitor, 18 µF, 35 V (DC), SMD, Ø 4 mm, EEEFN1V180UR

Order No.: 38D5301
EAN: 4099891913830
MPN:
EEEFN1V180UR
Series: FN
EEEFN1V180UR Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
283.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1416 €

Electrolytic capacitor, EEEFN1V180UR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
ESR (Äquivalenter Serienwiderstand) 1.35 Ω
Kapazität 18 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 90 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes