EEEFN1V220R | Panasonic
Electrolytic capacitor, 22 µF, 35 V (DC), SMD, Ø 5 mm, EEEFN1V220R
Unit Price (€ / pc.)
0.3391 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.34 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3391 €
10 pcs.
0.2261 €
100 pcs.
0.1880 €
500 pcs.
0.1642 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEEFN1V220R, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- High capacitance
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 5 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.7 Ω | |
Kapazität | 22 µF | |
Länge | 5.8 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rippelstrom | 160 mA |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |