EEEFN1V471UV | Panasonic

Electrolytic capacitor, 470 µF, 35 V (DC), SMD, Ø 10 mm, EEEFN1V471UV

Order No.: 38D5319
EAN: 4099891914660
MPN:
EEEFN1V471UV
Series: FN-V
EEEFN1V471UV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.8600 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8600 €
10 pcs.
1.2400 €
100 pcs.
1.0329 €
500 pcs.
0.8985 €
1000 pcs.
0.8175 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFN1V471UV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 0.08 Ω
Kapazität 470 µF
Länge 10.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 850 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes