EEEFN2A330P | Panasonic

Electrolytic capacitor, 33 µF, 100 V (DC), SMD, Ø 10 mm, EEEFN2A330P

Order No.: 38D5339
EAN: 4099891914226
MPN:
EEEFN2A330P
Series: FN
EEEFN2A330P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0698 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0698 €
10 pcs.
0.7140 €
100 pcs.
0.5950 €
500 pcs.
0.5165 €
1000 pcs.
0.4701 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFN2A330P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 0.7 Ω
Kapazität 33 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rippelstrom 200 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes