EEEFNE181XUL | Panasonic

Electrolytic capacitor, 180 µF, 25 V (DC), SMD, Ø 6.3 mm, EEEFNE181XUL

Order No.: 38D5353
EAN: 4099891915575
MPN:
EEEFNE181XUL
Series: FN
EEEFNE181XUL Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
199.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.2213 €

Electrolytic capacitor, EEEFNE181XUL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.34 Ω
Kapazität 180 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 280 mA
Logistics
Ursprungsland MY
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes