EEEFNV121XUV | Panasonic

Electrolytic capacitor, 120 µF, 35 V (DC), SMD, Ø 6.3 mm, EEEFNV121XUV

Order No.: 38D5364
EAN: 4099891914615
MPN:
EEEFNV121XUV
Series: FN-V
Panasonic
EEEFNV121XUV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5748 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.5748 €

Electrolytic capacitor, EEEFNV121XUV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.34 Ω
Kapazität 120 µF
Länge 8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 280 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes