EEEFP0J102AP | Panasonic
Electrolytic capacitor, 1000 µF, 6.3 V (DC), ±20 %, SMD, Ø 8 mm, EEEFP0J102AP
Unit Price (€ / pc.)
0.8985 € *
Available: 999 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8985 €
10 pcs.
0.5986 €
100 pcs.
0.4986 €
500 pcs.
0.4344 €
1000 pcs.
0.3951 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, EEEFP0J102AP, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low ESR
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 6.3 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 80 mΩ | |
| Ripple current | 850 mA | |
| Design | SMD | |
| diameter | 8 mm | |
| Length | 10.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |