EEEFP1A151AL | Panasonic

Electrolytic capacitor, 150 µF, 10 V (DC), SMD, Ø 6.3 mm, EEEFP1A151AL

Order No.: 38D5386
EAN: 4099891916794
MPN:
EEEFP1A151AL
Series: FP
EEEFP1A151AL Panasonic Electrolytic Capacitors Image 1
EEEFP1A151AL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
204.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2047 €

Electrolytic capacitor, EEEFP1A151AL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 150 µF
Rated voltage (DC) 10 V
ESR (Equivalent Series Resistance) 0.26 Ω
Ripple current 300 mA
Design SMD
diameter 6.3 mm
Length 5.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes