EEEFP1C331AV | Panasonic

Electrolytic capacitor, 330 µF, 16 V (DC), ±20 %, SMD, Ø 8 mm, EEEFP1C331AV

Order No.: 38D5411
EAN: 4099891904005
MPN:
EEEFP1C331AV
Series: FP
EEEFP1C331AV Panasonic Electrolytic Capacitors Image 1
EEEFP1C331AV Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
400.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.8009 €

Electrolytic capacitor, EEEFP1C331AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 0.08 Ω
Kapazität 330 µF
Länge 10.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rippelstrom 850 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes