EEEFP1C470AP | Panasonic

Electrolytic capacitor, 47 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFP1C470AP

Order No.: 38D5413
EAN: 4099891904029
MPN:
EEEFP1C470AP
Series: FP
EEEFP1C470AP Panasonic Electrolytic Capacitors Image 1
EEEFP1C470AP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4236 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4236 €
10 pcs.
0.2820 €
100 pcs.
0.2356 €
500 pcs.
0.2047 €
1000 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFP1C470AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.26 Ω
Kapazität 47 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rippelstrom 300 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes