EEEFP1C471AP | Panasonic
Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, SMD, Ø 8 mm, EEEFP1C471AP
Unit Price (€ / pc.)
0.8985 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8985 €
10 pcs.
0.5986 €
100 pcs.
0.4986 €
500 pcs.
0.4344 €
1000 pcs.
0.3951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEEFP1C471AP, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low ESR
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 8 mm | |
ESR (Äquivalenter Serienwiderstand) | 80 mΩ | |
Kapazität | 470 µF | |
Länge | 10.2 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Rippelstrom | 850 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |