EEEFP1E101AP | Panasonic

Electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, SMD, Ø 8 mm, EEEFP1E101AP

Order No.: 38D0444
EAN: 4099891900076
MPN:
EEEFP1E101AP
Series: FP
EEEFP1E101AP Panasonic Electrolytic Capacitors Image 1
EEEFP1E101AP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6878 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6878 €
10 pcs.
0.4582 €
100 pcs.
0.3820 €
500 pcs.
0.3320 €
1000 pcs.
0.3023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFP1E101AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 0.18 Ω
Kapazität 100 µF
Länge 6.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 500 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes