EEEFP1E331AP | Panasonic

Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, SMD, Ø 8 mm, EEEFP1E331AP

Order No.: 38D0449
EAN: 4099891900090
MPN:
EEEFP1E331AP
Series: FP
EEEFP1E331AP Panasonic Electrolytic Capacitors Image 1
EEEFP1E331AP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8985 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8985 €
10 pcs.
0.5986 €
100 pcs.
0.4986 €
500 pcs.
0.4344 €
1000 pcs.
0.3951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFP1E331AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 0.08 Ω
Kapazität 330 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 850 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes