EEEFP1E680AP | Panasonic
Electrolytic capacitor, 68 µF, 25 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFP1E680AP
Unit Price (€ / pc.)
0.4236 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4236 €
10 pcs.
0.2820 €
100 pcs.
0.2356 €
500 pcs.
0.2047 €
1000 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEEFP1E680AP, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low ESR
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 6.3 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.26 Ω | |
Kapazität | 68 µF | |
Länge | 5.8 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 25 V | |
Rippelstrom | 300 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |